
1000µF radial aluminum electrolytic capacitor with a 10V DC rated voltage and 20% tolerance. Features a low impedance of 65mΩ, 65mΩ ESR, and a ripple current rating of 995mA. Designed for through-hole PCB mounting, this component operates from -55°C to 105°C and offers a 2000-hour lifespan. Compliant with RoHS and AEC-Q200 standards.
Sign in to ask questions about the Panasonic EEU-FC1A102L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC1A102L technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 65mR |
| Height | 20mm |
| Impedance | 65mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 3uA |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 995mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1A102L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
