
This 10V 1mF aluminum electrolytic capacitor features a radial package with a 20% tolerance and a maximum operating temperature of 105°C. It is rated for 995mA of ripple current and is compliant with AEC-Q200. The capacitor has a diameter of 8mm and a height of 20mm, with a lead pitch of 5mm. It is available in a tape and reel packaging with 1000 units per package.
Sign in to ask questions about the Panasonic EEU-FC1A102LB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC1A102LB technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 65mR |
| Height | 20mm |
| Impedance | 65mR |
| Lead Pitch | 5mm |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 995mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1A102LB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
