
Radial aluminum electrolytic capacitor with 1.2mF capacitance and 20% tolerance. Features 10V DC rated voltage, 105°C maximum operating temperature, and 5000-hour life. Equivalent series resistance is 65mR at 65mR impedance. Ripple current rating is 1.205A. Through-hole mounting with a 5mm lead pitch.
Sign in to ask questions about the Panasonic EEU-FC1A122S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC1A122S technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dissipation Factor | 0.19% |
| ESR (Equivalent Series Resistance) | 65mR |
| Height | 15mm |
| Height - Seated (Max) | 0.591inch |
| Impedance | 65mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Length | 15mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.205A |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1A122S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
