
The EEU-FC1A332SB is a 10V aluminum electrolytic capacitor with a capacitance of 3.3mF. It has a radial package and is designed for through-hole mounting. The capacitor operates over a temperature range of -55°C to 105°C and meets AEC-Q200 ratings. It is available in a tape and reel packaging with 250 units per package.
Sign in to ask questions about the Panasonic EEU-FC1A332SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC1A332SB technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 29mR |
| Height | 20mm |
| Impedance | 29mR |
| Lead Pitch | 7.5mm |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 2.205A |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1A332SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
