
Radial aluminum electrolytic capacitor with 470µF capacitance and 20% tolerance, rated for 10V DC. Features 117mΩ ESR, 117mΩ impedance, and 3µA leakage current. Operates from -55°C to 105°C with a 2000-hour life rating at 105°C. Through-hole mounting with a 3.5mm lead pitch and 0.6mm lead diameter. AEC-Q200 and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EEU-FC1A471 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 19% |
| ESR (Equivalent Series Resistance) | 117mR |
| Height | 11.5mm |
| Impedance | 117mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 3uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 555mA |
| RoHS Compliant | Yes |
| Series | FC |
| Size | 11.5mm |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| Voltage Rating (AC) | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1A471 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
