
Aluminum electrolytic capacitor with 560µF capacitance and 10V DC rated voltage, featuring 20% tolerance. This radial component offers 90mΩ ESR and 755mA ripple current capability. Designed for through-hole PCB mounting, it operates from -55°C to 105°C with a 3000-hour life expectancy. The capacitor has a 10mm diameter and 12.5mm height with a 5mm lead pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EEU-FC1A561 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 560uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dissipation Factor | 0.19% |
| ESR (Equivalent Series Resistance) | 90mR |
| Height | 12.5mm |
| Impedance | 90mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Length | 12.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 755mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1A561 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
