
Aluminum electrolytic capacitor, 560µF capacitance, 10V DC rated voltage, 20% tolerance. Features 90mΩ ESR and 90mΩ impedance. Rated for 755mA ripple current, 3000 hours life at 105°C. Radial package with 5mm lead pitch, 10mm diameter, and 12.5mm height. Through-hole mounting, RoHS compliant.
Sign in to ask questions about the Panasonic EEU-FC1A561B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC1A561B technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 90mR |
| Features | General Purpose |
| Height | 12.5mm |
| Height - Seated (Max) | 0.531inch |
| Impedance | 90mR |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 755mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1A561B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
