This 10V aluminum electrolytic capacitor has a capacitance of 5.6mF with a tolerance of 20%. It is available in a radial package with a diameter of 16mm and a height of 25mm. The capacitor has an ESR of 22mR and an impedance of 22mR. It operates within a temperature range of -55°C to 105°C and is rated for 5000 hours of life. The capacitor is RoHS compliant and meets AEC-Q200 ratings.
Panasonic EEU-FC1A562B technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Radial |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 22mR |
| Height | 25mm |
| Impedance | 22mR |
| Lead Pitch | 7.5mm |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 2.555A |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
No datasheet is available for this part.