Aluminum electrolytic capacitor with 5.6mF capacitance and 10V DC rated voltage. Features 20% tolerance, 2.49A ripple current, and 28mR ESR. Radial package measures 18mm diameter by 20mm height with 7.5mm lead pitch. Designed for through-hole PCB mounting, this RoHS compliant component operates from -55°C to 105°C with a 5000-hour life rating.
Panasonic EEU-FC1A562S technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 28mR |
| Height | 20mm |
| Height - Seated (Max) | 0.787inch |
| Impedance | 28mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 3uA |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.49A |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
No datasheet is available for this part.