
Aluminum electrolytic capacitor with 8.2mF capacitance and 10V DC rated voltage. Features 16mΩ ESR, 3.635A ripple current capability, and a 5000-hour lifespan at 105°C. Radial package with 7.5mm lead pitch, 18mm diameter, and 31.5mm height. Through-hole mounting, RoHS compliant, and AEC-Q200 qualified.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EEU-FC1A822 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC1A822 technical specifications.
| Capacitance | 8.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 16mR |
| Height | 31.5mm |
| Height - Seated (Max) | 1.24inch |
| Impedance | 16mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 3uA |
| Length | 31mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.635A |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1A822 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
