
Aluminum electrolytic capacitor, 8.2mF capacitance, 10V DC rated voltage, 20% tolerance. Features 16mΩ ESR, 3.15A ripple current, and 3µA leakage current. Operates from -55°C to 105°C with a 5000-hour life rating. Radial package with 7.5mm lead pitch, 16mm diameter, and 35.5mm height. Through-hole mounting for PCB applications.
Sign in to ask questions about the Panasonic EEU-FC1A822L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC1A822L technical specifications.
| Capacitance | 8.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 16mR |
| Height | 35.5mm |
| Height - Seated (Max) | 1.398inch |
| Impedance | 16mR |
| Lead Diameter | 0.8mm |
| Lead Free | Contains Lead |
| Lead Pitch | 7.5mm |
| Leakage Current | 3uA |
| Length | 35.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 3.15A |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1A822L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
