
100µF, 16V radial aluminum electrolytic capacitor with 20% tolerance. Features 350mΩ ESR and impedance, 290mA ripple current, and a 1000-hour life at 105°C. This through-hole component has a 5mm lead pitch, 6.3mm diameter, and 11.2mm height, supplied in an ammo pack.
Sign in to ask questions about the Panasonic EEU-FC1C101B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC1C101B technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 350mR |
| Height | 11.2mm |
| Height - Seated (Max) | 0.48inch |
| Impedance | 350mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 290mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1C101B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.