
Aluminum electrolytic capacitor with 1000µF capacitance and 16V DC rated voltage. Features 20% tolerance, 45mΩ ESR/impedance, and 1.44A ripple current capability. Designed for through-hole mounting with a 5mm lead pitch, this radial component measures 10mm in diameter and 25mm in height. Operates from -55°C to 105°C with a 3000-hour life rating at maximum temperature. Supplied in an ammo pack, it is AEC-Q200 qualified and RoHS compliant.
Sign in to ask questions about the Panasonic EEU-FC1C102B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC1C102B technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 45mR |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 45mR |
| Lead Pitch | 5mm |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 1.44A |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1C102B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
