
120µF radial aluminum electrolytic capacitor with 16V DC rated voltage and 20% tolerance. Features 350mΩ ESR/impedance, 290mA ripple current, and 3µA leakage current. Operates from -55°C to 105°C with a 1000-hour lifespan at rated conditions. AEC-Q200 qualified for automotive applications, this through-hole component has a 2.5mm lead pitch and 6.3mm diameter.
Sign in to ask questions about the Panasonic EEU-FC1C121 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC1C121 technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dissipation Factor | 0.16% |
| ESR (Equivalent Series Resistance) | 350mR |
| Height | 11.2mm |
| Impedance | 350mR |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 3uA |
| Length | 11.2mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 290mA |
| RoHS Compliant | Yes |
| Series | FC |
| Size | 11.2mm |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1C121 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
