The EEU-FC1C221BJ is a 220uF aluminum electrolytic capacitor with a 16V voltage rating. It has a radial package with a 8mm diameter and 11.5mm length. The capacitor operates within a temperature range of -55°C to 105°C and has a 20% tolerance. It is suitable for through-hole mounting and is available in a tape and reel packaging with 1000 pieces per package.
Sign in to ask questions about the Panasonic EEU-FC1C221BJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC1C221BJ technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 117mR |
| Height | 11.5mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 117mR |
| Lead Pitch | 0.138inch |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 555mA |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1C221BJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
