
General purpose aluminum electrolytic capacitor with 2200µF capacitance and 16V voltage rating. Features 20% tolerance, 30mΩ ESR/impedance, and a ripple current of 1.945A. Designed for through-hole mounting with a 5mm lead pitch, this radial component measures 12.5mm in diameter and 25mm in height. Operates from -55°C to 105°C with a 5000-hour life rating at maximum temperature, suitable for automotive applications with AEC-Q200 qualification. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Panasonic EEU-FC1C222B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC1C222B technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 12mm |
| ESR (Equivalent Series Resistance) | 30mR |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 30mR |
| Lead Pitch | 5mm |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 1.945A |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1C222B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
