Radial aluminum electrolytic capacitor, 2200µF capacitance, 16V DC rated voltage, and 20% tolerance. Features 29mΩ ESR, 2.205A ripple current, and a maximum operating temperature of 105°C. Designed for through-hole mounting with a 7.5mm lead pitch, measuring 16mm in diameter and 20mm in height. Offers 5000 hours of life at rated conditions and is RoHS compliant.
Sign in to ask questions about the Panasonic EEU-FC1C222SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC1C222SB technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dissipation Factor | 0.16% |
| ESR (Equivalent Series Resistance) | 29mR |
| Height | 20mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 3uA |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 2.205A |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1C222SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
