
Radial aluminum electrolytic capacitor with 2.7mF capacitance and 16V DC rated voltage. Features 25mΩ ESR, 2.31A ripple current, and 5000 hours life at 105°C. Operating temperature range from -55°C to 105°C. Through-hole mounting with a 5mm lead pitch and 0.8mm lead diameter. RoHS compliant.
Sign in to ask questions about the Panasonic EEU-FC1C272L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC1C272L technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 18% |
| ESR (Equivalent Series Resistance) | 25mR |
| Height | 30mm |
| Height - Seated (Max) | 1.181inch |
| Impedance | 25mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Length | 30mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.31A |
| RoHS Compliant | Yes |
| Series | FC |
| Size | 30mm |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1C272L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
