This 16V 3.3mF aluminum electrolytic capacitor features a radial package with a diameter of 18mm and a height of 20mm. It has an equivalent series resistance of 28mR and an impedance of 28mR. The capacitor is rated for 5000 hours of life and operates between -55°C and 105°C. It is compliant with AEC-Q200 and RoHS standards.
Sign in to ask questions about the Panasonic EEU-FC1C332SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC1C332SB technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 28mR |
| Height | 20mm |
| Impedance | 28mR |
| Lead Pitch | 7.5mm |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 2.49A |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1C332SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
