
General purpose radial aluminum electrolytic capacitor with 390µF capacitance and 16V DC rated voltage. Features 20% tolerance, 90mΩ ESR, and 755mA ripple current. Operates from -55°C to 105°C with a 3000-hour life rating. Package dimensions are 10mm diameter by 12.5mm height with a 5mm lead pitch, suitable for through-hole mounting. Available in tape and reel packaging.
Sign in to ask questions about the Panasonic EEU-FC1C391B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC1C391B technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 90mR |
| Features | General Purpose |
| Height | 12.5mm |
| Height - Seated (Max) | 0.531inch |
| Impedance | 90mR |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 755mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1C391B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
