
The Panasonic EEU-FC1C392B is a 16V aluminum electrolytic capacitor with a capacitance of 3.9mF and a tolerance of 20%. It has a radial package with a diameter of 16mm and a height of 25mm, and is designed for through-hole mounting. The capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It meets AEC-Q200 ratings and is RoHS compliant.
Sign in to ask questions about the Panasonic EEU-FC1C392B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC1C392B technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Radial |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 22mR |
| Height | 25mm |
| Impedance | 22mR |
| Lead Pitch | 7.5mm |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 2.555A |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1C392B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
