
Aluminum electrolytic capacitor with 3.9mF capacitance and 16V DC rated voltage. Features 20% tolerance, 2.49A ripple current, and 28mΩ ESR/impedance. Radial package measures 18mm diameter and 20mm height, with 7.5mm lead pitch. Rated for 5000 hours at 105°C, suitable for automotive applications with AEC-Q200 compliance.
Sign in to ask questions about the Panasonic EEU-FC1C392S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC1C392S technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 28mR |
| Height | 20mm |
| Impedance | 28mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 3uA |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 2.49A |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1C392S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
