
Aluminum electrolytic capacitor with 47µF capacitance and 20% tolerance, rated for 16V DC. Features a radial package with 2mm lead pitch, 0.5mm lead diameter, and a 5mm diameter by 11mm height. Offers 800mΩ ESR and impedance, 175mA ripple current, and 3µA leakage current. Operates from -55°C to 105°C with a 1000-hour life rating. Through-hole mounting, RoHS compliant, and AEC-Q200 qualified.
Sign in to ask questions about the Panasonic EEU-FC1C470 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC1C470 technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 800mR |
| Height | 11mm |
| Impedance | 800mR |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Leakage Current | 3uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 175mA |
| RoHS Compliant | Yes |
| Series | FC |
| Size | 11mm |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1C470 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
