
Aluminum electrolytic capacitor with 470µF capacitance and 16V DC rated voltage. Features 20% tolerance, 85mΩ ESR, and 730mA ripple current. This radial component has an 8mm diameter, 15mm height, and 3.5mm lead pitch, suitable for PCB through-hole mounting. Operates from -55°C to 105°C with a 2000-hour lifespan.
Sign in to ask questions about the Panasonic EEU-FC1C471L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC1C471L technical specifications.
| Capacitance | 470uF |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 85mR |
| Height | 15mm |
| Impedance | 85mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 3uA |
| Length | 15mm |
| Life (Hours) | 2000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | PCB, Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 730mA |
| Ripple Current (AC) | 730mA |
| RoHS Compliant | Yes |
| Series | FC |
| Size | 15mm |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1C471L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
