
Aluminum electrolytic capacitor with 4700µF capacitance and 16V DC rated voltage, featuring 20% tolerance. This radial component offers a low ESR of 18mΩ and a ripple current capability of 3.01A. Designed for through-hole PCB mounting, it operates from -55°C to 105°C with a 5000-hour lifespan. Dimensions include a 16mm diameter and 31.5mm height, with a 7.5mm lead pitch.
Sign in to ask questions about the Panasonic EEU-FC1C472 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC1C472 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 18mR |
| Height | 31.5mm |
| Height - Seated (Max) | 1.24inch |
| Impedance | 18mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 3uA |
| Length | 31mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 3.01A |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1C472 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
