
Radial aluminum electrolytic capacitor with 4700µF capacitance and 20% tolerance, rated for 16V DC. Features a low ESR of 20mΩ, dissipation factor of 0.16%, and leakage current of 3µA. Operates across a wide temperature range from -55°C to 105°C with a rated life of 5000 hours. Designed for through-hole PCB mounting with a 7.5mm lead pitch and 0.8mm lead diameter. Compliant with RoHS standards.
Panasonic EEU-FC1C472S technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dissipation Factor | 0.16% |
| ESR (Equivalent Series Resistance) | 20mR |
| Height | 25mm |
| Impedance | 20mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 3uA |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 2.74A |
| Ripple Current (AC) | 2.74A |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1C472S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
