
Polarized aluminum electrolytic capacitor with a 25V DC rated voltage and 20% tolerance. Features 560µF capacitance, 350mΩ ESR, and 290mA ripple current capability. Designed for general-purpose applications with a radial construction, 6.3mm diameter, and 2.5mm lead pitch for through-hole PCB mounting. Operates across a wide temperature range from -55°C to 105°C and offers a 1000-hour life expectancy.
Sign in to ask questions about the Panasonic EEU-FC1E101S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC1E101S technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 14% |
| ESR (Equivalent Series Resistance) | 350mR |
| Features | General Purpose |
| Height | 11.2mm |
| Impedance | 350mR |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 3A |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 290mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1E101S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
