
1000µF, 25V radial aluminum electrolytic capacitor with 20% tolerance. Features 38mΩ ESR, 1.655A ripple current, and a 105°C maximum operating temperature. Designed for through-hole PCB mounting, this component offers a 5000-hour life and is RoHS compliant. Its construction includes a 5mm lead pitch and 0.6mm lead diameter.
Panasonic EEU-FC1E102 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 14% |
| ESR (Equivalent Series Resistance) | 38mR |
| Height | 20mm |
| Impedance | 38mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 1.655A |
| RoHS Compliant | Yes |
| Series | FC |
| Size | 20mm |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 25V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1E102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
