
Aluminum electrolytic capacitor, 1000µF capacitance, 25V DC rated voltage, 20% tolerance. Features 35mΩ ESR, 1.815A ripple current, and 3µA leakage current. Operates from -55°C to 105°C with a 3000-hour life rating. Radial package, 10mm diameter, 30mm height, 5mm lead pitch, 0.6mm lead diameter. Through-hole mounting, RoHS compliant, AEC-Q200 rated.
Sign in to ask questions about the Panasonic EEU-FC1E102L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC1E102L technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dissipation Factor | 14% |
| ESR (Equivalent Series Resistance) | 35mR |
| Height | 30mm |
| Impedance | 35mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 1.815A |
| Ripple Current (AC) | 1.815A |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1E102L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
