Aluminum electrolytic capacitor with 120µF capacitance and 25V DC rated voltage. Features a 20% tolerance, 250mΩ ESR, and 400mA ripple current rating. Designed with a radial package, 6.3mm diameter, 15mm height, and 5mm lead pitch for through-hole PCB mounting. Operates from -55°C to 105°C with a 1000-hour life expectancy. AEC-Q200 qualified and RoHS compliant, supplied in an ammo pack.
Sign in to ask questions about the Panasonic EEU-FC1E121B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC1E121B technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 250mR |
| Height | 15mm |
| Impedance | 250mR |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 15mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 400mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1E121B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
