Aluminum electrolytic capacitor, 1500µF capacitance, 25V DC rated voltage, and 20% tolerance. Features a radial package with a 7.5mm lead pitch, 0.8mm lead diameter, and dimensions of 16mm diameter by 20mm height. Offers a ripple current of 2.205A, ESR of 29mΩ, and operates within a temperature range of -55°C to 105°C. Rated for 5000 hours of life at 105°C and is AEC-Q200 qualified and RoHS compliant.
Sign in to ask questions about the Panasonic EEU-FC1E152SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC1E152SB technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 29mR |
| Height | 20mm |
| Impedance | 29mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 2.205A |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1E152SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
