Aluminum electrolytic capacitor with 180µF capacitance and 25V DC rating. Features 20% tolerance, 555mA ripple current, and low ESR of 117mΩ. Radial package with 5mm lead pitch, 8mm diameter, and 11.5mm height. Rated for 2000 hours at 105°C, with a leakage current of 3µA. Through-hole mounting, RoHS compliant, and AEC-Q200 qualified.
Sign in to ask questions about the Panasonic EEU-FC1E181B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC1E181B technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 117mR |
| Height | 11.5mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 117mR |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 555mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1E181B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.