
General purpose radial aluminum electrolytic capacitor with 1.8mF capacitance and 25V DC rating. Features 25mΩ ESR, 2.31A ripple current capability, and a 5000-hour lifespan at 105°C. This through-hole component has a 12.5mm diameter, 30mm height, and 5mm lead pitch. It is RoHS compliant with a 20% tolerance.
Panasonic EEU-FC1E182L technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 14% |
| ESR (Equivalent Series Resistance) | 25mR |
| Height | 30mm |
| Impedance | 25mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Length | 30mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 2.31A |
| Ripple Current (AC) | 2.31A |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1E182L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
