
This aluminum electrolytic capacitor has a capacitance of 2.2 millifarads and a DC rated voltage of 25 volts. It operates within a temperature range of -55°C to 105°C and has a tolerance of 20%. The capacitor is packaged in an ammo pack with 250 units per package and has a lead pitch of 7.5mm. It is designed for through hole mounting and has a radial termination. The capacitor has an equivalent series resistance of 28 milliohms and a ripple current of 2.49 amps.
Sign in to ask questions about the Panasonic EEU-FC1E222SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC1E222SB technical specifications.
| Capacitance | 2.2mF |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 28mR |
| Height | 20mm |
| Lead Pitch | 7.5mm |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 2.49A |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1E222SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
