Aluminum electrolytic capacitor with 27µF capacitance and 25V voltage rating. Features 20% tolerance, 1.3Ω ESR, and 120mA ripple current. Radial package with 5mm lead pitch, 4mm diameter, and 11mm height. Rated for 1000 hours at 105°C, with a minimum operating temperature of -55°C. Through-hole mounting and AEC-Q200 compliant.
Sign in to ask questions about the Panasonic EEU-FC1E270B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC1E270B technical specifications.
| Capacitance | 27uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 4mm |
| ESR (Equivalent Series Resistance) | 1.3R |
| Height | 11mm |
| Impedance | 1.3R |
| Lead Diameter | 0.45mm |
| Lead Pitch | 5mm |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 120mA |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1E270B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
