
Aluminum electrolytic capacitor with 270µF capacitance and 25V DC rated voltage. Features 20% tolerance, 755mA ripple current, and 90mΩ ESR. This radial component has a 5mm lead pitch, 10mm diameter, and 12.5mm height, designed for through-hole PCB mounting. Operating temperature range is -55°C to 105°C with a 3000-hour life rating.
Sign in to ask questions about the Panasonic EEU-FC1E271 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC1E271 technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 90mR |
| Height | 12.5mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 90mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Length | 12.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 755mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1E271 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
