
General purpose radial aluminum electrolytic capacitor featuring 270µF capacitance and a 25V DC rating with 20% tolerance. This through-hole component offers a low ESR of 90mΩ, a ripple current capability of 755mA, and operates within a temperature range of -55°C to 105°C. The capacitor has a 10mm diameter, 12.5mm height, and a 5mm lead pitch, packaged in an ammo pack for 500 units.
Sign in to ask questions about the Panasonic EEU-FC1E271B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC1E271B technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 90mR |
| Features | General Purpose |
| Height | 12.5mm |
| Height - Seated (Max) | 0.531inch |
| Impedance | 90mR |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 755mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1E271B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
