
330µF radial aluminum electrolytic capacitor with a 25V DC rated voltage and 20% tolerance. Features 90mΩ ESR/impedance, 755mA ripple current, and 3µA leakage current. Operates from -55°C to 105°C with a 3000-hour life expectancy. Through-hole mounting with a 5mm lead pitch, 0.6mm lead diameter, and 10mm x 12.5mm dimensions. RoHS compliant.
Sign in to ask questions about the Panasonic EEU-FC1E331 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC1E331 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 90mR |
| Height | 12.5mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 90mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Length | 12.5mm |
| Life (Hours) | 3000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 755mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1E331 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.