
Radial aluminum electrolytic capacitor with 3300µF capacitance and 25V DC rated voltage. Features 20mΩ ESR, 2.74A ripple current, and 5000 hours of life at 105°C. Designed for through-hole PCB mounting with a 7.5mm lead pitch and 0.8mm lead diameter. Operating temperature range from -55°C to 105°C.
Sign in to ask questions about the Panasonic EEU-FC1E332S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC1E332S technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dissipation Factor | 18% |
| ESR (Equivalent Series Resistance) | 20mR |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Impedance | 20mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 3uA |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.74A |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1E332S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
