This Panasonic EEU-FC1E391B is a radial aluminum electrolytic capacitor with a capacitance of 390uF and a voltage rating of 25V. It has a tolerance of 20% and is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is available in a radial package with a diameter of 10mm and a height of 16mm, and is suitable for through-hole mounting. It is RoHS compliant and rated to AEC-Q200 standards.
Sign in to ask questions about the Panasonic EEU-FC1E391B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC1E391B technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 68mR |
| Height | 16mm |
| Impedance | 68mR |
| Lead Pitch | 5mm |
| Length | 16mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 1.05A |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1E391B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
