
Aluminum electrolytic capacitor with 470µF capacitance and 25V DC rating. Features 20% tolerance, 65mΩ ESR, and 995mA ripple current. Designed for through-hole mounting with a radial package, 5mm lead pitch, and 8mm diameter. Operates from -55°C to 105°C with a 2000-hour life rating. AEC-Q200 qualified and RoHS compliant.
Panasonic EEU-FC1E471LB technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 65mR |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 65mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 995mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1E471LB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.