
Aluminum electrolytic capacitor, 82µF capacitance, 25V voltage rating, and 20% tolerance. Features a radial package with 2.5mm lead pitch, 0.5mm lead diameter, 6.3mm diameter, and 11.2mm height. Offers 290mA ripple current, 350mΩ ESR, and a lifespan of 1000 hours at 105°C. Suitable for through-hole mounting and AEC-Q200 qualified.
Sign in to ask questions about the Panasonic EEU-FC1E820H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC1E820H technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 350mR |
| Height | 11.2mm |
| Impedance | 350mR |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Length | 11.2mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 290mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1E820H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
