Aluminum electrolytic capacitor, 820µF capacitance, 25V voltage rating, and 20% tolerance. Features a 12.5mm diameter and 20mm height with a 5mm lead pitch. Offers 5000 hours of life at 105°C maximum operating temperature and 1.655A ripple current. Equivalent series resistance is 38mΩ. Rated for through-hole mounting and AEC-Q200 compliance.
Panasonic EEU-FC1E821SB technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 38mR |
| Height | 20mm |
| Impedance | 38mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 1.655A |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1E821SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
