
Radial aluminum electrolytic capacitor with 10µF capacitance and 20% tolerance. Features a 50V DC voltage rating, 105°C maximum operating temperature, and 1000-hour life expectancy. This through-hole component has a 1.5mm lead pitch, 4mm diameter, and 11mm height, with an ESR of 2.5Ω.
Sign in to ask questions about the Panasonic EEU-FC1H100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC1H100 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 2.5R |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Impedance | 2.5R |
| Lead Diameter | 0.45mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.5mm |
| Leakage Current | 3uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 90mA |
| Ripple Current (AC) | 90mA |
| RoHS Compliant | Yes |
| Series | FC |
| Size | 11mm |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1H100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
