
This 10uF aluminum electrolytic capacitor has a voltage rating of 50V and is designed for through hole mounting. It has a maximum operating temperature range of -55°C to 105°C and is compliant with RoHS regulations. The capacitor has a capacitance tolerance of 20% and a ripple current rating of 90mA.
Sign in to ask questions about the Panasonic EEU-FC1H100B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC1H100B technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 4mm |
| ESR (Equivalent Series Resistance) | 2.5R |
| Height | 11mm |
| Height - Seated (Max) | 0.472inch |
| Impedance | 2.5R |
| Lead Pitch | 5mm |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 90mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1H100B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
