
Aluminum electrolytic capacitor, 1000µF capacitance, 50V DC rated voltage, 20% tolerance. Features 34mΩ ESR and 2.235A ripple current capability. Operates from -55°C to 105°C with a 5000-hour life rating. Radial package with 7.5mm lead pitch, 16mm diameter, and 25mm height. Through-hole mounting, AEC-Q200 qualified, and RoHS compliant.
Sign in to ask questions about the Panasonic EEU-FC1H102B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC1H102B technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 34mR |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Impedance | 34mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 2.235A |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1H102B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
