
Aluminum electrolytic capacitor with 12µF capacitance and 50V DC voltage rating. Features a radial package with 2mm lead pitch and 5mm diameter, suitable for through-hole mounting. Offers 1000 hours of lifetime at 105°C, with 1.3Ω ESR and 135mA ripple current. Operating temperature range from -55°C to 105°C, with 3µA leakage current. RoHS compliant.
Panasonic EEU-FC1H120 technical specifications.
| Capacitance | 12uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| ESR (Equivalent Series Resistance) | 1.3R |
| Height | 11mm |
| Height - Seated (Max) | 0.472inch |
| Impedance | 1.3R |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Leakage Current | 3uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 135mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1H120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
