
Aluminum electrolytic capacitor with 120µF capacitance and 50VDC voltage rating. Features a 10% tolerance, 105°C maximum operating temperature, and 3000-hour life expectancy. Radial package with 5mm lead pitch, 10mm diameter, and 12.5mm height. Offers 615mA ripple current and 162mΩ ESR. RoHS compliant.
Sign in to ask questions about the Panasonic EEU-FC1H121 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC1H121 technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 162mR |
| Height | 12.5mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 162mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Length | 12.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 615mA |
| Ripple Current (AC) | 615mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1H121 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
