General purpose aluminum electrolytic capacitor with 120µF capacitance and 50V DC rated voltage. Features a 20% tolerance, 162mΩ ESR, and 615mA ripple current capability. This radial component has a 5mm lead pitch, 0.6mm lead diameter, and measures 10mm in diameter by 12.5mm in height. Designed for through-hole mounting, it operates from -55°C to 105°C with a 3000-hour life expectancy. Packaged in an ammo pack.
Sign in to ask questions about the Panasonic EEU-FC1H121B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC1H121B technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 162mR |
| Features | General Purpose |
| Height | 12.5mm |
| Height - Seated (Max) | 0.531inch |
| Impedance | 162mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Life (Hours) | 3000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 615mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1H121B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
