
Aluminum electrolytic capacitor, 1200µF capacitance, 50V voltage rating, and 20% tolerance. Features a 2.61A ripple current, 29mΩ ESR, and 3µA leakage current. Designed for through-hole PCB mounting with a 7.5mm lead pitch and 0.8mm lead diameter. Operates from -55°C to 105°C with a 5000-hour life expectancy at rated conditions. Compliant with RoHS and AEC-Q200 standards.
Sign in to ask questions about the Panasonic EEU-FC1H122S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC1H122S technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 29mR |
| Height | 25mm |
| Impedance | 29mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 3uA |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 2.61A |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1H122S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
